PCH06C8-BLK-02F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 69,46000 €
Datasheet
15.30' (4.66m) Power Cord Black NEMA N5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH06C8-BLK-02F

DigiKey Part Number
5073-PCH06C8-BLK-02F-ND
Manufacturer
Manufacturer Product Number
PCH06C8-BLK-02F
Description
HOSPITAL GRADE N5-15 - O, COIL 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.30' (4.66m) Power Cord Black NEMA N5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Bag
Length
15.30' (4.66m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Leads
Voltage Rating
125V
1st Connector
NEMA N5-15P
Current Rating (Amps)
10A
2nd Connector
Cable
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCH06C8-LED-02FL-com05073-PCH06C8-LED-02F-ND69,46000 €Parametric Equivalent
Available To Order
Factory Stock: 69
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,90000 €62,90 €
Manufacturers Standard Package
Unit Price without VAT:62,90000 €
Unit Price with VAT:74,85100 €