New Product
2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH01CZR8-LED-02F

DigiKey Part Number
5073-PCH01CZR8-LED-02F-ND
Manufacturer
Manufacturer Product Number
PCH01CZR8-LED-02F
Description
HOSPITAL GRADE N5-15 WITH LED TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJE
Manufacturer
L-com
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Bag
Length
2.00' (609.6mm)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13, Right Angle
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
178,58000 €78,58 €
1066,79400 €667,94 €
2562,61640 €1.565,41 €
5059,63080 €2.981,54 €
10056,78900 €5.678,90 €
Manufacturers Standard Package
Unit Price without VAT:78,58000 €
Unit Price with VAT:93,51020 €