Parametric Equivalent

PCH01CZR8-BLK-01F | |
|---|---|
DigiKey Part Number | 5073-PCH01CZR8-BLK-01F-ND |
Manufacturer | |
Manufacturer Product Number | PCH01CZR8-BLK-01F |
Description | HOSPITAL GRADE N5-15 TO RIGHT AN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJE | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,06000 € | 66,06 € |
| Unit Price without VAT: | 66,06000 € |
|---|---|
| Unit Price with VAT: | 78,61140 € |

