PCH01CR8-BLK-01F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 66,66000 €
Datasheet
8.00' (2.44m) Power Cord Black NEMA N5-15P To IEC 320-C13, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH01CR8-BLK-01F

DigiKey Part Number
5073-PCH01CR8-BLK-01F-ND
Manufacturer
Manufacturer Product Number
PCH01CR8-BLK-01F
Description
HOSPITAL GRADE N5-15 - RA C13, C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA N5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
160,08000 €60,08 €
Manufacturers Standard Package
Unit Price without VAT:60,08000 €
Unit Price with VAT:71,49520 €