
PCH01C8-LED-02F | |
|---|---|
DigiKey Part Number | 5073-PCH01C8-LED-02F-ND |
Manufacturer | |
Manufacturer Product Number | PCH01C8-LED-02F |
Description | HOSPITAL GRADE N5-15 W/LED - C13 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.30' (4.66m) Power Cord Black NEMA N5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.30' (4.66m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,28000 € | 71,28 € |
| 5 | 65,75200 € | 328,76 € |
| 10 | 63,50300 € | 635,03 € |
| 25 | 60,64840 € | 1.516,21 € |
| 50 | 58,57480 € | 2.928,74 € |
| 100 | 56,57210 € | 5.657,21 € |
| Unit Price without VAT: | 71,28000 € |
|---|---|
| Unit Price with VAT: | 84,82320 € |

