3 Conductor Multi-Conductor Cable Black 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBTC103S

DigiKey Part Number
5073-PBTC103S-ND
Manufacturer
Manufacturer Product Number
PBTC103S
Description
PBC TC-ER 3C SHLD 10AWG 600V PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.504" (12.80mm)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.016,65000 €3.016,65 €
Manufacturers Standard Package
Unit Price without VAT:3.016,65000 €
Unit Price with VAT:3.589,81350 €