
PBPLTC-202PDS-1K | |
|---|---|
DigiKey Part Number | 5073-PBPLTC-202PDS-1K-ND |
Manufacturer | |
Manufacturer Product Number | PBPLTC-202PDS-1K |
Description | PLTC ITC BULK 20AWG, 2 SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.312" (7.92mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/30 | Shield Material Aluminum, Polyester |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.101,83000 € | 1.101,83 € |
| Unit Price without VAT: | 1.101,83000 € |
|---|---|
| Unit Price with VAT: | 1.311,17770 € |

