Parametric Equivalent

PBPLTC-182PS-1K | |
|---|---|
DigiKey Part Number | 5073-PBPLTC-182PS-1K-ND |
Manufacturer | |
Manufacturer Product Number | PBPLTC-182PS-1K |
Description | PLTC ITC BULK 18AWG, 2 PAIR SHIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.318" (8.08mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum, Polyester |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBPLTC-182PDS-1K | L-com | 0 | 5073-PBPLTC-182PDS-1K-ND | 1.727,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.494,44000 € | 1.494,44 € |
| Unit Price without VAT: | 1.494,44000 € |
|---|---|
| Unit Price with VAT: | 1.778,38360 € |


