
PBPLTC-181PS-1K | |
|---|---|
DigiKey Part Number | 5073-PBPLTC-181PS-1K-ND |
Manufacturer | |
Manufacturer Product Number | PBPLTC-181PS-1K |
Description | PLTC ITC BULK 18AWG, 1 PAIR SHIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.233" (5.92mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum, Polyester |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,39000 € | 814,39 € |
| Unit Price without VAT: | 814,39000 € |
|---|---|
| Unit Price with VAT: | 969,12410 € |

