New at DigiKey
15.00' (4.57m) Power Cord Black NEMA N6-20P To IEC 320-C13 SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWN620C13-15-15F

DigiKey Part Number
5073-OWN620C13-15-15F-ND
Manufacturer
Manufacturer Product Number
OWN620C13-15-15F
Description
N6-20P - C13, SJTOW CORD, 250V,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA N6-20P To IEC 320-C13 SJTOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTOW
Manufacturer
L-com
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
15.00' (4.57m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
NEMA N6-20P
Current Rating (Amps)
15A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 219
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,24000 €49,24 €
Manufacturers Standard Package
Unit Price without VAT:49,24000 €
Unit Price with VAT:58,59560 €