OWN515C19-15-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 49,99000 €
Datasheet
6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C19 SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWN515C19-15-6F

DigiKey Part Number
5073-OWN515C19-15-6F-ND
Manufacturer
Manufacturer Product Number
OWN515C19-15-6F
Description
N5-15P/C19, INDUSTRIAL SJTOW COR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C19 SJTOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTOW
Manufacturer
L-com
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA N5-15P
Current Rating (Amps)
15A
2nd Connector
IEC 320-C19
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMHN515C19-15-6FL-com05073-AMHN515C19-15-6F-ND49,99000 €Parametric Equivalent
Available To Order
Factory Stock: 33
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,53000 €35,53 €
Manufacturers Standard Package
Unit Price without VAT:35,53000 €
Unit Price with VAT:42,28070 €