
OCC58GRS65-2 | |
|---|---|
DigiKey Part Number | 5073-OCC58GRS65-2-ND |
Manufacturer | |
Manufacturer Product Number | OCC58GRS65-2 |
Description | MICROWAVE OCCUPANCY SENSOR INSER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Relay Wall Mount White |
Datasheet | Datasheet |
Category | Voltage - Supply 220V ~ 240V |
Manufacturer L-com | Output Type Relay |
Series | Mounting Type Wall Mount |
Packaging Bulk | Color White |
Part Status Active | Manual Override No |
Sensor Type Daylight Sensor |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |

