
OCC58GRS02S-3 | |
|---|---|
DigiKey Part Number | 5073-OCC58GRS02S-3-ND |
Manufacturer | |
Manufacturer Product Number | OCC58GRS02S-3 |
Description | COMPACT MICROWAVE OCCUPANCY SENS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Wall Mount White |
Datasheet | Datasheet |
Category | Sensor Type Daylight Sensor |
Manufacturer L-com | Voltage - Supply 12V ~ 30V |
Series | Mounting Type Wall Mount |
Packaging Bulk | Color White |
Part Status Active | Manual Override No |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

