
OCC58GRS02A-1 | |
|---|---|
DigiKey Part Number | 5073-OCC58GRS02A-1-ND |
Manufacturer | |
Manufacturer Product Number | OCC58GRS02A-1 |
Description | OUTDOOR CEILING MOUNT MICROWAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Relay Ceiling White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Daylight Sensor | |
Voltage - Supply | 110V ~ 130V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Ceiling | |
Color | White | |
Operating Temperature | - | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 € | 40,53 € |
| Unit Price without VAT: | 40,53000 € |
|---|---|
| Unit Price with VAT: | 48,23070 € |

