
OCC58GRS02-2 | |
|---|---|
DigiKey Part Number | 5073-OCC58GRS02-2-ND |
Manufacturer | |
Manufacturer Product Number | OCC58GRS02-2 |
Description | MICROWAVE OCCUPANCY SENSOR INSER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Relay Wall Mount White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Daylight Sensor | |
Voltage - Supply | 220V ~ 240V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | White | |
Operating Temperature | - | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |

