Proximity/Occupancy Sensor Daylight Sensor Relay Wall Mount White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCC58GRS02-1

DigiKey Part Number
5073-OCC58GRS02-1-ND
Manufacturer
Manufacturer Product Number
OCC58GRS02-1
Description
MICROWAVE OCCUPANCY SENSOR INSER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Daylight Sensor Relay Wall Mount White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Daylight Sensor
Voltage - Supply
110V ~ 130V
Coverage
-
Output Type
Relay
Mounting Type
Wall Mount
Color
White
Operating Temperature
-
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 91
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,85000 €19,85 €
Manufacturers Standard Package
Unit Price without VAT:19,85000 €
Unit Price with VAT:23,62150 €