
NID342-22 | |
|---|---|
DigiKey Part Number | 5073-NID342-22-ND |
Manufacturer | |
Manufacturer Product Number | NID342-22 |
Description | NID ENCL 3X4X2" DUAL PORT/DUAL P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Hinged Door 4.770" L x 3.560" W (121.16mm x 90.42mm) X 2.830" (71.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.770" L x 3.560" W (121.16mm x 90.42mm) | |
Height | 2.830" (71.88mm) | |
Area (L x W) | 17.0in² (110cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,34000 € | 25,34 € |
| Unit Price without VAT: | 25,34000 € |
|---|---|
| Unit Price with VAT: | 30,15460 € |

