
NID331-11 | |
|---|---|
DigiKey Part Number | 5073-NID331-11-ND |
Manufacturer | |
Manufacturer Product Number | NID331-11 |
Description | NID ENCL 3X3X1" SINGLE PORT/SING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Gray Hinged Door 3.080" L x 3.560" W (78.23mm x 90.42mm) X 1.890" (48.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.080" L x 3.560" W (78.23mm x 90.42mm) | |
Height | 1.890" (48.01mm) | |
Area (L x W) | 11.0in² (71cm²) | |
Design | Hinged Door | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,14000 € | 22,14 € |
| Unit Price without VAT: | 22,14000 € |
|---|---|
| Unit Price with VAT: | 26,34660 € |

