
NCPT4-219G | |
|---|---|
DigiKey Part Number | 5073-NCPT4-219G-ND |
Manufacturer | |
Manufacturer Product Number | NCPT4-219G |
Description | CVTR TRPL-TX/1000SX MM SC 550M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-SX (Singlemode) |
Datasheet | Datasheet |
Category | Copper Ports 1 |
Manufacturer L-com | Copper Type 10/100/1000 |
Series | Fiber Ports 1 |
Packaging Bag | Fiber Type 1000BASE-SX (Singlemode) |
Part Status Active | Distance 220m, 550m |
Type Unmanaged | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type Desktop |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 € | 187,77 € |
| Unit Price without VAT: | 187,77000 € |
|---|---|
| Unit Price with VAT: | 223,44630 € |

