
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45, ST | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,66000 € | 134,66 € |
| Unit Price without VAT: | 134,66000 € |
|---|---|
| Unit Price with VAT: | 160,24540 € |

