
NBWPC242410 | |
|---|---|
DigiKey Part Number | 5073-NBWPC242410-ND |
Manufacturer | |
Manufacturer Product Number | NBWPC242410 |
Description | ENCL PC WNDW 24X24X10" INTEGRATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 25.800" L x 25.300" W (655.32mm x 642.62mm) X 11.500" (292.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.800" L x 25.300" W (655.32mm x 642.62mm) | |
Height | 11.500" (292.10mm) | |
Area (L x W) | 653in² (4211cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,90000 € | 519,90 € |
| Unit Price without VAT: | 519,90000 € |
|---|---|
| Unit Price with VAT: | 618,68100 € |

