
NBWPC24-LID | |
|---|---|
DigiKey Part Number | 5073-NBWPC24-LID-ND |
Manufacturer | |
Manufacturer Product Number | NBWPC24-LID |
Description | CLEAR REPLACEMENT LID FORPC24241 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover, Lid 26.300" L x 26.100" W x 2.000" H (668.02mm x 662.94mm x 50.80mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 26.300" L x 26.100" W x 2.000" H (668.02mm x 662.94mm x 50.80mm) | |
Color | Clear | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,47000 € | 280,47 € |
| Unit Price without VAT: | 280,47000 € |
|---|---|
| Unit Price with VAT: | 333,75930 € |

