
NBWPC181610-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBWPC181610-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBWPC181610-KIT01 |
Description | ENCL PC WNDW 18X16X10" W/BLANK P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm) |
Datasheet | Datasheet |
Category | Height 11.300" (287.02mm) |
Mfr | Area (L x W) 318in² (2049cm²) |
Series | Design Hinged Door, Lid |
Packaging Bag | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 18.900" L x 16.800" W (480.06mm x 426.72mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,08000 € | 319,08 € |
| Unit Price without VAT: | 319,08000 € |
|---|---|
| Unit Price with VAT: | 379,70520 € |

