
NBWPC121006-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBWPC121006-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBWPC121006-KIT01 |
Description | ENCL PC WNDW 12X10X06" W/BLANK P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.500" W (317.50mm x 266.70mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Category | Height 6.850" (173.99mm) |
Mfr | Area (L x W) 131in² (845cm²) |
Series | Design Hinged Door, Lid |
Packaging Bag | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 12.500" L x 10.500" W (317.50mm x 266.70mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,12000 € | 152,12 € |
| Unit Price without VAT: | 152,12000 € |
|---|---|
| Unit Price with VAT: | 181,02280 € |

