
NBW181608 | |
|---|---|
DigiKey Part Number | 5073-NBW181608-ND |
Manufacturer | |
Manufacturer Product Number | NBW181608 |
Description | FRP 18X16X8"" WINDOW ENCL ONLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover/Door Hinged Door, Lid 19.300" L x 17.300" W (490.22mm x 439.42mm) X 9.500" (241.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.300" L x 17.300" W (490.22mm x 439.42mm) | |
Height | 9.500" (241.30mm) | |
Area (L x W) | 334in² (2156cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-5 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,46000 € | 392,46 € |
| Unit Price without VAT: | 392,46000 € |
|---|---|
| Unit Price with VAT: | 467,02740 € |

