
NBW181608-KIT | |
|---|---|
DigiKey Part Number | 5073-NBW181608-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBW181608-KIT |
Description | FRP 18X16X8"" ALUM PLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover/Door Hinged Door, Lid 19.300" L x 17.300" W (490.22mm x 439.42mm) X 9.500" (241.30mm) |
Datasheet | Datasheet |
Category | Area (L x W) 334in² (2156cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.098" (2.50mm) |
Container Type Enclosure | Ratings |
Size / Dimension 19.300" L x 17.300" W (490.22mm x 439.42mm) | Material Flammability Rating UL94 V-5 |
Height 9.500" (241.30mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,34000 € | 494,34 € |
| Unit Price without VAT: | 494,34000 € |
|---|---|
| Unit Price with VAT: | 588,26460 € |

