
NBW181608-000DR | |
|---|---|
DigiKey Part Number | 5073-NBW181608-000DR-ND |
Manufacturer | |
Manufacturer Product Number | NBW181608-000DR |
Description | FRP 18X16X8"" WDW MNT FOR DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover/Door Hinged Door, Lid 19.300" L x 17.300" W (490.22mm x 439.42mm) X 9.600" (243.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.300" L x 17.300" W (490.22mm x 439.42mm) | |
Height | 9.600" (243.84mm) | |
Area (L x W) | 334in² (2156cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,32000 € | 462,32 € |
| Unit Price without VAT: | 462,32000 € |
|---|---|
| Unit Price with VAT: | 550,16080 € |

