
NBW141207 | |
|---|---|
DigiKey Part Number | 5073-NBW141207-ND |
Manufacturer | |
Manufacturer Product Number | NBW141207 |
Description | FRP 14X12X7"" WINDOW ENCL ONLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover/Door Hinged Door, Lid 15.300" L x 13.300" W (388.62mm x 337.82mm) X 8.100" (205.74mm) |
Datasheet | Datasheet |
Category | Height 8.100" (205.74mm) |
Mfr | Area (L x W) 203.0in² (1310cm²) |
Series | Design Hinged Door, Lid |
Packaging Bag | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 15.300" L x 13.300" W (388.62mm x 337.82mm) | Material Flammability Rating UL94 V-5 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,21000 € | 247,21 € |
| Unit Price without VAT: | 247,21000 € |
|---|---|
| Unit Price with VAT: | 294,17990 € |

