
NBW141207-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBW141207-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBW141207-KIT01 |
Description | FRP 14X12X7"" NON-METAL PLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover/Door Hinged Door, Lid 15.310" L x 13.310" W (388.87mm x 338.07mm) X 8.260" (209.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.310" L x 13.310" W (388.87mm x 338.07mm) | |
Height | 8.260" (209.80mm) | |
Area (L x W) | 204in² (1316cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.250" (6.35mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,38000 € | 267,38 € |
| Unit Price without VAT: | 267,38000 € |
|---|---|
| Unit Price with VAT: | 318,18220 € |

