
NBW141207-000DR | |
|---|---|
DigiKey Part Number | 5073-NBW141207-000DR-ND |
Manufacturer | |
Manufacturer Product Number | NBW141207-000DR |
Description | FRP 14X12X7"" WDW MNT DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover/Door Hinged Door, Lid 15.500" L x 13.500" W (393.70mm x 342.90mm) X 7.700" (195.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.500" L x 13.500" W (393.70mm x 342.90mm) | |
Height | 7.700" (195.58mm) | |
Area (L x W) | 209in² (1348cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-5 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,41000 € | 374,41 € |
| Unit Price without VAT: | 374,41000 € |
|---|---|
| Unit Price with VAT: | 445,54790 € |

