
NBV753 | |
|---|---|
DigiKey Part Number | 5073-NBV753-ND |
Manufacturer | |
Manufacturer Product Number | NBV753 |
Description | VALOX PBT ENCL 7X5X3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Thermoplastic Light Gray Cover Included 7.000" L x 5.030" W (177.80mm x 127.76mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Mfr | Area (L x W) 42.9in² (277cm²) |
Series | Design Cover Included |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 7.000" L x 5.030" W (177.80mm x 127.76mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 € | 104,15 € |
| Unit Price without VAT: | 104,15000 € |
|---|---|
| Unit Price with VAT: | 123,93850 € |

