
NBV733 | |
|---|---|
DigiKey Part Number | 5073-NBV733-ND |
Manufacturer | |
Manufacturer Product Number | NBV733 |
Description | VALOX PBT ENCL 7X3X3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Thermoplastic Light Gray Cover Included 6.700" L x 3.200" W (170.18mm x 81.28mm) X 3.600" (91.44mm) |
Datasheet | Datasheet |
Category | Height 3.600" (91.44mm) |
Mfr | Area (L x W) 21.4in² (138cm²) |
Series | Design Cover Included |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 6.700" L x 3.200" W (170.18mm x 81.28mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,57000 € | 37,57 € |
| Unit Price without VAT: | 37,57000 € |
|---|---|
| Unit Price with VAT: | 44,70830 € |

