
NBSS141207-EH0 | |
|---|---|
DigiKey Part Number | 5073-NBSS141207-EH0-ND |
Manufacturer | |
Manufacturer Product Number | NBSS141207-EH0 |
Description | ENCL SS 14X12X07" W/240VAC HEATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 14.500" L x 13.000" W (368.30mm x 330.20mm) X 7.830" (198.88mm) |
Datasheet | Datasheet |
Category | Height 7.830" (198.88mm) |
Mfr | Area (L x W) 189in² (1220cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 14.500" L x 13.000" W (368.30mm x 330.20mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,97000 € | 403,97 € |
| Unit Price without VAT: | 403,97000 € |
|---|---|
| Unit Price with VAT: | 480,72430 € |

