
NBSS141207-1HFA2 | |
|---|---|
DigiKey Part Number | 5073-NBSS141207-1HFA2-ND |
Manufacturer | |
Manufacturer Product Number | NBSS141207-1HFA2 |
Description | ENCL SS 14X12X07" W/ADJ FAN & HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 14.500" L x 13.000" W (368.30mm x 330.20mm) X 7.830" (198.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.500" L x 13.000" W (368.30mm x 330.20mm) | |
Height | 7.830" (198.88mm) | |
Area (L x W) | 189in² (1220cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,11000 € | 555,11 € |
| Unit Price without VAT: | 555,11000 € |
|---|---|
| Unit Price with VAT: | 660,58090 € |

