
NBSS121006-KIT | |
|---|---|
DigiKey Part Number | 5073-NBSS121006-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBSS121006-KIT |
Description | ENCL SS 12X10X6" W/BLNK ALUMINUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 13.500" L x 11.250" W (342.90mm x 285.75mm) X 5.830" (148.08mm) |
Datasheet | Datasheet |
Category | Height 5.830" (148.08mm) |
Mfr | Area (L x W) 152in² (980cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 13.500" L x 11.250" W (342.90mm x 285.75mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 € | 436,51 € |
| Unit Price without VAT: | 436,51000 € |
|---|---|
| Unit Price with VAT: | 519,44690 € |

