
NBSS121006-10F | |
|---|---|
DigiKey Part Number | 5073-NBSS121006-10F-ND |
Manufacturer | |
Manufacturer Product Number | NBSS121006-10F |
Description | ENCL SS 12X10X6" W/120VAC FAN MN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 13.500" L x 11.250" W (342.90mm x 285.75mm) X 5.830" (148.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.500" L x 11.250" W (342.90mm x 285.75mm) | |
Height | 5.830" (148.08mm) | |
Area (L x W) | 152in² (980cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,38000 € | 577,38 € |
| Unit Price without VAT: | 577,38000 € |
|---|---|
| Unit Price with VAT: | 687,08220 € |

