
NBS141206 | |
|---|---|
DigiKey Part Number | 5073-NBS141206-ND |
Manufacturer | |
Manufacturer Product Number | NBS141206 |
Description | ENCLHRS 14X12X6"" W/BLNK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 14.300" L x 12.000" W (363.22mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 172in² (1111cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 14.300" L x 12.000" W (363.22mm x 304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,12000 € | 152,12 € |
| Unit Price without VAT: | 152,12000 € |
|---|---|
| Unit Price with VAT: | 181,02280 € |

