
NBRWPC201608 | |
|---|---|
DigiKey Part Number | 5073-NBRWPC201608-ND |
Manufacturer | |
Manufacturer Product Number | NBRWPC201608 |
Description | ENCL PC WNDW 20X16X08" RAIL KIT/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 23.300" L x 19.000" W (591.82mm x 482.60mm) X 9.400" (238.76mm) |
Datasheet | Datasheet |
Category | Height 9.400" (238.76mm) |
Mfr | Area (L x W) 443in² (2856cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.300" L x 19.000" W (591.82mm x 482.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,19000 € | 430,19 € |
| Unit Price without VAT: | 430,19000 € |
|---|---|
| Unit Price with VAT: | 511,92610 € |

