
NBPCSL242406-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBPCSL242406-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL242406-KIT01 |
Description | 24X24X06" UL PC SLIM NEMA ENCL W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 25.690" L x 24.370" W (652.53mm x 619.00mm) X 7.410" (188.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.690" L x 24.370" W (652.53mm x 619.00mm) | |
Height | 7.410" (188.21mm) | |
Area (L x W) | 626in² (4038cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.190" (4.83mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,88000 € | 999,88 € |
| Unit Price without VAT: | 999,88000 € |
|---|---|
| Unit Price with VAT: | 1.189,85720 € |

