
NBPCSL242406-KIT | |
|---|---|
DigiKey Part Number | 5073-NBPCSL242406-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL242406-KIT |
Description | 24X24X06" UL PC SLIM NEMA ENCL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 25.690" L x 24.370" W (652.53mm x 619.00mm) X 7.410" (188.21mm) |
Datasheet | Datasheet |
Category | Area (L x W) 626in² (4038cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.190" (4.83mm) |
Container Type Enclosure | Ratings |
Size / Dimension 25.690" L x 24.370" W (652.53mm x 619.00mm) | Material Flammability Rating UL94 5VA |
Height 7.410" (188.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,68000 € | 1.140,68 € |
| Unit Price without VAT: | 1.140,68000 € |
|---|---|
| Unit Price with VAT: | 1.357,40920 € |

