
NBPCSL201604 | |
|---|---|
DigiKey Part Number | 5073-NBPCSL201604-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL201604 |
Description | 20X16X04" UL LISTED POLYCARB SLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 21.410" L x 17.410" W (543.81mm x 442.21mm) X 5.470" (138.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 21.410" L x 17.410" W (543.81mm x 442.21mm) | |
Height | 5.470" (138.94mm) | |
Area (L x W) | 373in² (2406cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.190" (4.83mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,34000 € | 500,34 € |
| Unit Price without VAT: | 500,34000 € |
|---|---|
| Unit Price with VAT: | 595,40460 € |

