
NBPCSL201604-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBPCSL201604-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL201604-KIT01 |
Description | 20X16X04" UL PC SLIM NEMA ENCL W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 21.410" L x 17.410" W (543.81mm x 442.21mm) X 5.470" (138.94mm) |
Datasheet | Datasheet |
Category | Area (L x W) 373in² (2406cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.190" (4.83mm) |
Container Type Enclosure | Ratings |
Size / Dimension 21.410" L x 17.410" W (543.81mm x 442.21mm) | Material Flammability Rating UL94 5VA |
Height 5.470" (138.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,24000 € | 554,24 € |
| Unit Price without VAT: | 554,24000 € |
|---|---|
| Unit Price with VAT: | 659,54560 € |

