
NBPCSL181604-KIT | |
|---|---|
DigiKey Part Number | 5073-NBPCSL181604-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL181604-KIT |
Description | 18X16X04" UL PC SLIM NEMA ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 19.400" L x 17.410" W (492.76mm x 442.21mm) X 5.410" (137.41mm) |
Datasheet | Datasheet |
Category | Area (L x W) 338in² (2179cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.190" (4.83mm) |
Container Type Enclosure | Ratings |
Size / Dimension 19.400" L x 17.410" W (492.76mm x 442.21mm) | Material Flammability Rating UL94 5VA |
Height 5.410" (137.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,19000 € | 389,19 € |
| Unit Price without VAT: | 389,19000 € |
|---|---|
| Unit Price with VAT: | 463,13610 € |

