
NBPCSL161404-KIT | |
|---|---|
DigiKey Part Number | 5073-NBPCSL161404-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL161404-KIT |
Description | 16X14X04" UL PC SLIM NEMA ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 17.410" L x 15.410" W (442.21mm x 391.41mm) X 5.350" (135.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.410" L x 15.410" W (442.21mm x 391.41mm) | |
Height | 5.350" (135.89mm) | |
Area (L x W) | 268in² (1731cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.190" (4.83mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,16000 € | 330,16 € |
| Unit Price without VAT: | 330,16000 € |
|---|---|
| Unit Price with VAT: | 392,89040 € |

