
NBPCSL141204 | |
|---|---|
DigiKey Part Number | 5073-NBPCSL141204-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL141204 |
Description | 14X12X04" UL LISTED POLYCARB SLI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 15.400" L x 13.400" W (391.16mm x 340.36mm) X 5.390" (136.91mm) |
Datasheet | Datasheet |
Category | Area (L x W) 206in² (1330cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.190" (4.83mm) |
Container Type Enclosure | Ratings |
Size / Dimension 15.400" L x 13.400" W (391.16mm x 340.36mm) | Material Flammability Rating UL94 5VA |
Height 5.390" (136.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,44000 € | 249,44 € |
| Unit Price without VAT: | 249,44000 € |
|---|---|
| Unit Price with VAT: | 296,83360 € |

