New at DigiKey
Image for NBPCSL141204-KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPCSL141204-KIT

DigiKey Part Number
5073-NBPCSL141204-KIT-ND
Manufacturer
Manufacturer Product Number
NBPCSL141204-KIT
Description
14X12X04" UL PC SLIM NEMA ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 15.400" L x 13.400" W (391.16mm x 340.36mm) X 5.390" (136.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
206in² (1330cm²)
Mfr
Design
Hinged Door, Lid
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Thickness
0.190" (4.83mm)
Container Type
Enclosure
Ratings
Size / Dimension
15.400" L x 13.400" W (391.16mm x 340.36mm)
Material Flammability Rating
UL94 5VA
Height
5.390" (136.91mm)
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
Bag
QuantityUnit PriceExt Price
1283,32000 €283,32 €
Manufacturers Standard Package
Unit Price without VAT:283,32000 €
Unit Price with VAT:337,15080 €