
NBPCSL121004 | |
|---|---|
DigiKey Part Number | 5073-NBPCSL121004-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL121004 |
Description | 12X10X04" UL LISTED POLYCARB SLI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.197" L x 11.410" W (360.61mm x 289.81mm) X 5.380" (136.65mm) |
Datasheet | Datasheet |
Category | Area (L x W) 162in² (1045cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.190" (4.83mm) |
Container Type Enclosure | Ratings |
Size / Dimension 14.197" L x 11.410" W (360.61mm x 289.81mm) | Material Flammability Rating UL94 5VA |
Height 5.380" (136.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,61000 € | 223,61 € |
| Unit Price without VAT: | 223,61000 € |
|---|---|
| Unit Price with VAT: | 266,09590 € |

