
NBPCSL100803 | |
|---|---|
DigiKey Part Number | 5073-NBPCSL100803-ND |
Manufacturer | |
Manufacturer Product Number | NBPCSL100803 |
Description | 10X08X03" UL LISTED POLYCARB SLI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.410" L x 9.410" W (289.81mm x 239.01mm) X 4.640" (117.86mm) |
Datasheet | Datasheet |
Category | Area (L x W) 107in² (693cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.190" (4.83mm) |
Container Type Enclosure | Ratings |
Size / Dimension 11.410" L x 9.410" W (289.81mm x 239.01mm) | Material Flammability Rating UL94 5VA |
Height 4.640" (117.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,29000 € | 176,29 € |
| Unit Price without VAT: | 176,29000 € |
|---|---|
| Unit Price with VAT: | 209,78510 € |

