New at DigiKey
Image for NBPCSL100803-KIT01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPCSL100803-KIT01

DigiKey Part Number
5073-NBPCSL100803-KIT01-ND
Manufacturer
Manufacturer Product Number
NBPCSL100803-KIT01
Description
10X08X03" UL PC SLIM NEMA ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.410" L x 9.410" W (289.81mm x 239.01mm) X 4.640" (117.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.410" L x 9.410" W (289.81mm x 239.01mm)
Height
4.640" (117.86mm)
Area (L x W)
107in² (693cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.190" (4.83mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1232,77000 €232,77 €
Manufacturers Standard Package
Unit Price without VAT:232,77000 €
Unit Price with VAT:276,99630 €