
NBPCG-DSTPK | |
|---|---|
DigiKey Part Number | 5073-NBPCG-DSTPK-ND |
Manufacturer | |
Manufacturer Product Number | NBPCG-DSTPK |
Description | DOOR STOP KIT FOR PC201608 & PC2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Door Stop 7.000" L x 1.000" W x 0.750" H (177.80mm x 25.40mm x 19.05mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Door Stop | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 7.000" L x 1.000" W x 0.750" H (177.80mm x 25.40mm x 19.05mm) | |
Color | Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,11000 € | 127,11 € |
| Unit Price without VAT: | 127,11000 € |
|---|---|
| Unit Price with VAT: | 151,26090 € |

